+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA TOUCH128-2

Touch panel; Dim: 67.5x47.8mm; 65x36.5mm; PIN: 4; 1x4; Tape ph: 1mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA TOUCH128-2
TME Symbol:
EATOUCH128-2

Specification

Manufacturer
DISPLAY VISIONS
Type of display accessories
touch panel
Related items
EADOGL128B-6, EADOGL128E-6, EADOGL128L-6, EADOGL128S-6, EADOGL128W-6
Dimensions
67.5x47.8mm
Window dimensions (H x W)
65x36.5mm
Number of pins
4
Connector pinout layout
1x4
Tape pitch
1mm
Touchpad
resistance
Gross weight10.35 g
Certificates

WATCH VIDEO

See other products in this category: Displays - accessories DISPLAY VISIONS,
*
EA TOUCH128-2
19 in TME stock
Net price for quantities from 1 pcs - 23.06 USDGross price for quantities from 1 pcs - 23.06 USD
Net price for quantities from 5 pcs - 20.57 USDGross price for quantities from 5 pcs - 20.57 USD
Net price for quantities from 10 pcs - 19.39 USDGross price for quantities from 10 pcs - 19.39 USD
Net price for quantities from 20 pcs - 18.30 USDGross price for quantities from 20 pcs - 18.30 USD
Net price for quantities from 50 pcs - 17.40 USDGross price for quantities from 50 pcs - 17.40 USD
Net price for quantities from 100 pcs - 16.79 USDGross price for quantities from 100 pcs - 16.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs