+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA UNITFTS020-ATC

Display: TFT; 2"; 320x240; Illumin: LED; Dim: 65x43x10.95mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA UNITFTS020-ATC
TME Symbol:
EAUNITFTS020-ATC

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
2"
Display resolution
320x240
Display features
smart
Illumination
LED
Storage temperature
-30...80°C
Window dimensions (H x W)
40.8x30.6mm
Dimensions
65x43x10.95mm
Operating temperature
-20...70°C
Luminosity
850cd/m2
Backlight colour
white
Touchpad
capacitive
Interface
  • I2C
  • RS232
  • SPI
  • USB
Supply voltage
  • 3.1...3.5V DC
Gross weight34.77 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA UNITFTS020-ATC
2 in TME stock
Net price for quantities from 1 pcs - 155.39 USDGross price for quantities from 1 pcs - 155.39 USD
Net price for quantities from 5 pcs - 146.69 USDGross price for quantities from 5 pcs - 146.69 USD
Net price for quantities from 10 pcs - 141.56 USDGross price for quantities from 10 pcs - 141.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.