+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA UNITFTS028-ATC

Display: TFT; 2.8"; 320x240; Illumin: LED; Dim: 84x58x12mm; 780cd/m2


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA UNITFTS028-ATC
TME Symbol:
EAUNITFTS028-ATC

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
320x240
Display features
smart
Illumination
LED
Storage temperature
-30...80°C
Window dimensions (H x W)
57.6x43.2mm
Dimensions
84x58x12mm
Operating temperature
-20...70°C
Luminosity
780cd/m2
Backlight colour
white
Touchpad
capacitive
Interface
  • I2C
  • RS232
  • SPI
  • USB
Supply voltage
  • 3.1...3.5V DC
Gross weight53.78 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA UNITFTS028-ATC
2 in TME stock
Net price for quantities from 1 pcs - 156.95 USDGross price for quantities from 1 pcs - 156.95 USD
Net price for quantities from 5 pcs - 147.49 USDGross price for quantities from 5 pcs - 147.49 USD
Net price for quantities from 10 pcs - 141.80 USDGross price for quantities from 10 pcs - 141.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.