+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA UNITFTS035-ATC

Display: TFT; 3.5"; 480x320; Illumin: LED; Dim: 100x65x12mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA UNITFTS035-ATC
TME Symbol:
EAUNITFTS035-ATC

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
3.5"
Display resolution
480x320
Display features
smart
Illumination
LED
Storage temperature
-30...80°C
Window dimensions (H x W)
70.08x52.56mm
Dimensions
100x65x12mm
Operating temperature
-20...70°C
Luminosity
600cd/m2
Backlight colour
white
Touchpad
capacitive
Interface
  • I2C
  • RS232
  • SPI
  • USB
Supply voltage
  • 3.1...3.5V DC
Gross weight67.68 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA UNITFTS035-ATC
2 in TME stock
Net price for quantities from 1 pcs - 183.32 USDGross price for quantities from 1 pcs - 183.32 USD
Net price for quantities from 5 pcs - 173.06 USDGross price for quantities from 5 pcs - 173.06 USD
Net price for quantities from 10 pcs - 167.00 USDGross price for quantities from 10 pcs - 167.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.