+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA UNITFTS043-ATC

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 114x84x12mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA UNITFTS043-ATC
TME Symbol:
EAUNITFTS043-ATC

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Display features
smart
Illumination
LED
Storage temperature
-30...80°C
Window dimensions (H x W)
95.04x53.86mm
Dimensions
114x84x12mm
Operating temperature
-20...70°C
Luminosity
820cd/m2
Backlight colour
white
Touchpad
capacitive
Interface
  • I2C
  • RS232
  • SPI
  • USB
Supply voltage
  • 3.1...3.5V DC
Gross weight122.28 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA UNITFTS043-ATC
0 in TME stock
Net price for quantities from 1 pcs - 183.12 USDGross price for quantities from 1 pcs - 183.12 USD
Net price for quantities from 5 pcs - 172.86 USDGross price for quantities from 5 pcs - 172.86 USD
Net price for quantities from 10 pcs - 166.81 USDGross price for quantities from 10 pcs - 166.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.