+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA W082-XLG

Display: OLED; alphanumeric; 8x2; Dim: 58x27mm; yellow-green; 2x8


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA W082-XLG
TME Symbol:
EAW082-XLG

Specification

Manufacturer
DISPLAY VISIONS
Type of display
OLED
Kind of display
alphanumeric
Number of characters (columns x lines)
8x2
Dimensions
58x27mm
Window dimensions (H x W)
38x16mm
Colour
yellow-green
Number of pins
16
Kind of controller
HD44780
Connector pinout layout
2x8
Interface
8bit BUS
Contacts pitch
2.54mm
Digit height
5.56mm
Character width
2.96mm
Supply voltage
  • 3.3...5V DC
Gross weight13.92 g
Certificates

WATCH VIDEO

See other products in this category: Alphanumeric OLED displays DISPLAY VISIONS,
*
EA W082-XLG
10 in TME stock
Net price for quantities from 1 pcs - 28.79 USDGross price for quantities from 1 pcs - 28.79 USD
Net price for quantities from 3 pcs - 27.30 USDGross price for quantities from 3 pcs - 27.30 USD
Net price for quantities from 5 pcs - 26.32 USDGross price for quantities from 5 pcs - 26.32 USD
Net price for quantities from 10 pcs - 24.78 USDGross price for quantities from 10 pcs - 24.78 USD
Net price for quantities from 24 pcs - 22.87 USDGross price for quantities from 24 pcs - 22.87 USD
Net price for quantities from 48 pcs - 21.56 USDGross price for quantities from 48 pcs - 21.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 24 pcs