+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA W128128-XRLW

Display: OLED; graphical; 1.2"; 128x128; Dim: 36.98x41.23x2.05mm

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA W128128-XRLW
TME Symbol:
EAW128128-XRLW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
OLED
Kind of display
graphical
Screen size
1.2"
Display resolution
128x128
Dimensions
36.98x41.23x2.05mm
Window dimensions (H x W)
30x30mm
Colour
white
Number of pins
24
Kind of controller
SSD1327ZB
Tape pitch
0.5mm
Luminosity
60...80cd/m2
Contrast
2000:1
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Interface
  • 8bit
  • I2C
  • SPI
Gross weight5.13 g
Certificates

WATCH VIDEO

See other products in this category: Graphical OLED displays DISPLAY VISIONS,
*
EA W128128-XRLW
0 in TME stock
Net price for quantities from 1 pcs - 43.50 USDGross price for quantities from 1 pcs - 43.50 USD
Net price for quantities from 3 pcs - 41.17 USDGross price for quantities from 3 pcs - 41.17 USD
Net price for quantities from 5 pcs - 39.29 USDGross price for quantities from 5 pcs - 39.29 USD
Net price for quantities from 10 pcs - 36.49 USDGross price for quantities from 10 pcs - 36.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.