+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA W162-X3LW

Display: OLED; alphanumeric; 16x2; Dim: 80x36mm; white; PIN: 16; 1x16


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA W162-X3LW
TME Symbol:
EAW162-X3LW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
OLED
Kind of display
alphanumeric
Number of characters (columns x lines)
16x2
Dimensions
80x36mm
Window dimensions (H x W)
66x16mm
Colour
white
Number of pins
16
Kind of controller
HD44780
Connector pinout layout
1x16
Interface
8bit BUS
Contacts pitch
2.54mm
Digit height
5.55mm
Character width
2.96mm
Related items
EA017-2U
Supply voltage
  • 3.3...5V DC
Gross weight23.09 g
Certificates

WATCH VIDEO

See other products in this category: Alphanumeric OLED displays DISPLAY VISIONS,
*
EA W162-X3LW
45 in TME stock
Net price for quantities from 1 pcs - 32.18 USDGross price for quantities from 1 pcs - 32.18 USD
Net price for quantities from 3 pcs - 30.54 USDGross price for quantities from 3 pcs - 30.54 USD
Net price for quantities from 5 pcs - 29.33 USDGross price for quantities from 5 pcs - 29.33 USD
Net price for quantities from 10 pcs - 27.46 USDGross price for quantities from 10 pcs - 27.46 USD
Net price for quantities from 15 pcs - 26.82 USDGross price for quantities from 15 pcs - 26.82 USD
Net price for quantities from 30 pcs - 25.88 USDGross price for quantities from 30 pcs - 25.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcs