+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA W162B-BNLW

Display: LCD; alphanumeric; STN Negative; 16x2; blue; 122x44mm; LED


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA W162B-BNLW
TME Symbol:
EAW162B-BNLW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
16x2
Backgr. colour
blue
Dimensions
122x44mm
Window dimensions (H x W)
99x24mm
Illumination
LED
Backlight colour
white
Character width
4.84mm
Digit height
8.06mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Related items
EA017-12UKE
Supply voltage
  • 5V DC
Interface
  • 8bit BUS
  • RS232
Gross weight72.2 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA W162B-BNLW
5 in TME stock
Net price for quantities from 1 pcs - 40.14 USDGross price for quantities from 1 pcs - 40.14 USD
Net price for quantities from 3 pcs - 35.42 USDGross price for quantities from 3 pcs - 35.42 USD
Net price for quantities from 10 pcs - 31.88 USDGross price for quantities from 10 pcs - 31.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.