+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BLOCK | |
Type of protection | circuit breaker | |
Operating voltage | 18...30V DC | |
Current rating | 1A | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Manufacturer series | EB-27 | |
Leads | spring clamps | |
Body dimensions | 12x99x60mm | |
Controlled parameter | minitor maximum current value | |
Additional functions | LED status indicator | |
Operating temperature | -25...70°C | |
Number of channels | 1 | |
Kind of protection | thermomagnetic |