+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69.8321-21

Laboratory connector: 4mm banana; socket; 20A; Cutout: Ø7.5mm


Manufacturer: STÄUBLI

Manufacturer part number:
69.8321-21
TME Symbol:
EBI-40-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
4mm banana
Connector
socket
Current rating
20A
Mounting hole dimensions
Ø7.5mm
Colour
black
Contact plating
nickel plated
Mounting
on panel, screw, screw terminal, soldered
Connector variant
insulated
Overall length
24.6mm
Insulator material
polyamide
Contact material
brass
Max. contact resistance:
5mΩ
Panel thickness
max. 3mm
Operating temperature
-40...80°C
Dimensions
Gross weight3.435 g
Certificates
See other products in this category: 4mm Banana Sockets STÄUBLI,
*
69.8321-21
4026 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsBag = 500 pcs