+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPT185

Magnetic holder; with handle; L: 120mm; 6kg; W: 70mm; H: 185mm


Manufacturer: Eclipse Magnetics

Manufacturer part number:
MPT185
TME Symbol:
EC-MPT185

Specification

Manufacturer
Eclipse Magnetics
Type of tool
magnetic holder
Version
with handle
Length
120mm
Force
6kg
Width
70mm
Height
185mm
Gross weight1.128 kg
See other products in this category: Grippers - Others Eclipse Magnetics,
*
MPT185
0 in TME stock
Net price for quantities from 1 pcs - 108.53 USDGross price for quantities from 1 pcs - 108.53 USD
Net price for quantities from 5 pcs - 96.46 USDGross price for quantities from 5 pcs - 96.46 USD
Net price for quantities from 10 pcs - 84.41 USDGross price for quantities from 10 pcs - 84.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.