+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRT810T

Gripper; telescopic,with a lamp; magnetic; 810mm; 3kg


Manufacturer: Eclipse Magnetics

Manufacturer part number:
MRT810T
TME Symbol:
EC-MRT810T

Specification

Manufacturer
Eclipse Magnetics
Type of tool
gripper
Version
telescopic, with a lamp
Kind of holder
magnetic
Length
0.81m
Force
3kg
Caution!
  • batteries not included
Power supply
  • battery LR44 1,5V x4
Gross weight78 g
See other products in this category: Grippers - Others Eclipse Magnetics,
*
MRT810T
0 in TME stock
Net price for quantities from 1 pcs - 18.23 USDGross price for quantities from 1 pcs - 18.23 USD
Net price for quantities from 5 pcs - 16.33 USDGross price for quantities from 5 pcs - 16.33 USD
Net price for quantities from 10 pcs - 14.51 USDGross price for quantities from 10 pcs - 14.51 USD
Net price for quantities from 50 pcs - 12.69 USDGross price for quantities from 50 pcs - 12.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.