+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT100

Container: bowl with magnet; stainless steel; H: 32mm; Ø: 107mm


Manufacturer: Eclipse Magnetics

Manufacturer part number:
MT100
TME Symbol:
EC-MT100

Specification

Manufacturer
Eclipse Magnetics
Type of container
bowl with magnet
Material
stainless steel
Height
32mm
Diameter
107mm
Gross weight162 g
See other products in this category: Automotive Tools - Others Eclipse Magnetics,
*
MT100
0 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 5 pcs - 6.12 USDGross price for quantities from 5 pcs - 6.12 USD
Net price for quantities from 10 pcs - 5.43 USDGross price for quantities from 10 pcs - 5.43 USD
Net price for quantities from 50 pcs - 4.76 USDGross price for quantities from 50 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.