+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT150

Container: bowl with magnet; stainless steel; H: 36mm; Ø: 150mm


Manufacturer: Eclipse Magnetics

Manufacturer part number:
MT150
TME Symbol:
EC-MT150

Specification

Manufacturer
Eclipse Magnetics
Type of container
bowl with magnet
Material
stainless steel
Height
36mm
Diameter
150mm
Gross weight297 g
See other products in this category: Automotive Tools - Others Eclipse Magnetics,
*
MT150
0 in TME stock
Net price for quantities from 1 pcs - 8.34 USDGross price for quantities from 1 pcs - 8.34 USD
Net price for quantities from 5 pcs - 7.47 USDGross price for quantities from 5 pcs - 7.47 USD
Net price for quantities from 10 pcs - 6.64 USDGross price for quantities from 10 pcs - 6.64 USD
Net price for quantities from 50 pcs - 5.81 USDGross price for quantities from 50 pcs - 5.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.