+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC11E12-15P30C-SW

Encoder: incremental; THT; 15imp/revol; Pos: 30; two phase A and B


Manufacturer: SR PASSIVES

Manufacturer part number:
EC11E12-15P30C-SW
TME Symbol:
EC11E12-15P30C-SW

Specification

Manufacturer
SR PASSIVES
Type of encoder
incremental
Mounting
THT
Resolution
15imp/revol.
Number of positions
30
Output signal
two phase A and B
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
5mA
Shaft surface
knurled
Shaft length
7mm
Shaft diameter
6mm
Thread length
5mm
L shaft length
12mm
Body dimensions
11.7x13.75x6.5mm
Terminal pitch
2.54x14.5mm
Encoders features
with button
Gross weight2.85 g
Certificates
See other products in this category: Incremental type encoders SR PASSIVES,
*
EC11E12-15P30C-SW
2551 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.