+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC11E20-20P20C-SW

Encoder: incremental; THT; 20imp/revol; Pos: 20; two phase A and B


Manufacturer: SR PASSIVES

Manufacturer part number:
EC11E20-20P20C-SW
TME Symbol:
EC11E20-20P20C-SW

Specification

Manufacturer
SR PASSIVES
Type of encoder
incremental
Mounting
THT
Resolution
20imp/revol.
Number of positions
20
Output signal
two phase A and B
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
5mA
Shaft surface
D spring
Shaft length
13mm
Shaft diameter
6mm
Cut depth
1.5mm
Thread length
7mm
L shaft length
20mm
Body dimensions
11.7x13.75x6.5mm
Terminal pitch
2.54x14.5mm
Encoders features
with button
Gross weight5.3 g
Certificates
See other products in this category: Incremental type encoders SR PASSIVES,
*
EC11E20-20P20C-SW
1189 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsTray = 100 pcs