+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECHU1C102GX5

Capacitor: polyphenylene; 1nF; 16V; SMD; ±2%; -55÷125°C


Manufacturer: PANASONIC

Manufacturer part number:
ECHU1C102GX5

Alternative designations: ECH-U1C102GX5

TME Symbol:
ECHU1C102GX5

Specification

Manufacturer
PANASONIC
Type of capacitor
polyphenylene
Capacitance
1nF
Operating voltage
16V
Mounting
SMD
Tolerance
±2%
Operating temperature
-55...125°C
Dimensions (a x b x c)
1.6x0.8x0.7mm
Gross weight0.01 g
Certificates
See other products in this category: SMD capacitors - others PANASONIC,
*
ECHU1C102GX5
1964 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs