+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECHU1C104GX5

Capacitor: polyphenylene; 100nF; 16V; SMD; ±2%; -55÷125°C


Manufacturer: PANASONIC

Manufacturer part number:
ECHU1C104GX5

Alternative designations: ECH-U1C104GX5

TME Symbol:
ECHU1C104GX5

Specification

Manufacturer
PANASONIC
Type of capacitor
polyphenylene
Capacitance
0.1µF
Operating voltage
16V
Mounting
SMD
Tolerance
±2%
Operating temperature
-55...125°C
Dimensions (a x b x c)
3.2x2.5x2.1mm
Gross weight0.046 g
Certificates

WATCH VIDEO

See other products in this category: SMD capacitors - others PANASONIC,
*
ECHU1C104GX5
330 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
Net price for quantities from 300 pcs - 0.37 USDGross price for quantities from 300 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.