+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECHU1C104JX5

Capacitor: polyphenylene; 100nF; 16V; SMD; ±5%; -55÷125°C

Manufacturer: PANASONIC

Manufacturer part number:
ECHU1C104JX5

Alternative designations: ECH-U1C104JX5

TME Symbol:
ECHU1C104JX5

Specification

Manufacturer
PANASONIC
Type of capacitor
polyphenylene
Capacitance
0.1µF
Operating voltage
16V
Mounting
SMD
Tolerance
±5%
Operating temperature
-55...125°C
Dimensions (a x b x c)
3.2x2.5x2.1mm
Gross weight0.04 g
Certificates
See other products in this category: SMD capacitors - others PANASONIC,
*
ECHU1C104JX5
132 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.