+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECU-1051TL-R10AAE

Automation module: IIoT gateway; Number of ports: 4; 24VDC; ECU


Manufacturer: ADVANTECH

Manufacturer part number:
ECU-1051TL-R10AAE
TME Symbol:
ECU-1051TL-R10AAE

Specification

Manufacturer
ADVANTECH
Type of automation module
IIoT gateway
Number of ports
4
Mounting
for DIN rail mounting
Connection
RJ45 x2
Manufacturer series
ECU
Communictions protocol
DHCP, FTP, HTTP, Modbus RTU, Modbus TCP, MQTT, TCP/IP
Body dimensions
30x93.5x114.05mm
Operating temperature
-40...70°C
Supply voltage
  • 24V DC
Interface
  • Ethernet
  • RS232C/RS485 x4
Gross weight480.4 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
ECU-1051TL-R10AAE
1 in TME stock
Net price for quantities from 1 pcs - 280.64 USDGross price for quantities from 1 pcs - 280.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.