+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECU14RUSBTMUSB

Cable; USB 2.0; USB A plug,USB B plug; 1.4m; black; PVC; 60W; 2A


Manufacturer: SUNNY

Manufacturer part number:
ECU14RUSBTMUSB
TME Symbol:
ECU14RUSBTMUSB

Specification

Manufacturer
SUNNY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.4m
Insulation colour
black
Wire insulation material
PVC
Power
60W
Maximum current
2A
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight30.92 g
Certificates
See other products in this category: USB cables and adapters SUNNY,
*
ECU14RUSBTMUSB
17 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 3 pcs - 1.92 USDGross price for quantities from 3 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.