+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECW0J-B24-AC0006L

Encoder: incremental; THT; 6imp/revol; Pos: 24; two phase A and B


Manufacturer: BOURNS

Manufacturer part number:
ECW0J-B24-AC0006L
TME Symbol:
ECW0J-B24-AC0006L

Specification

Manufacturer
BOURNS
Type of encoder
incremental
Mounting
THT
Resolution
6imp/revol.
Number of positions
24
Output signal
two phase A and B
Mechanical durability
200000 cycles
Operating voltage
10V DC
Max. operating current
10mA
Operating temperature
-40...85°C
Shaft surface
smooth
Shaft length
19mm
Shaft diameter
6.35mm
Gross weight11.8 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
ECW0J-B24-AC0006L
55 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 5 pcs - 5.25 USDGross price for quantities from 5 pcs - 5.25 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.