+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECWFJ2J155K

Capacitor: polypropylene; ECWFJ; 1.5uF; 630VDC; ±10%; 27.5mm

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ECWFJ2J155K
TME Symbol:
ECWFJ2J155K

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWFJ
Capacitance
1.5µF
Operating voltage
630V DC
Tolerance
±10%
Terminal pitch
27.5mm
Height
21mm
Dimensions (W x H x D)
31.5x21x10.5mm
Operating temperature
-40...110°C
Width
31.5mm
Gross weight8.984 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWFJ2J155K
0 in TME stock
Net price for quantities from 300 pcs - 0.71 USDGross price for quantities from 300 pcs - 0.71 USD
Net price for quantities from 2700 pcs - 0.66 USDGross price for quantities from 2700 pcs - 0.66 USD
Net price for quantities from 5100 pcs - 0.64 USDGross price for quantities from 5100 pcs - 0.64 USD
Net price for quantities from 10200 pcs - 0.61 USDGross price for quantities from 10200 pcs - 0.61 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.