+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECWFJ3A205J

Capacitor: polypropylene; ECWFJ; 2uF; 1kVDC; ±5%; 27.5mm; H: 23mm

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ECWFJ3A205J
TME Symbol:
ECWFJ3A205J

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWFJ
Capacitance
2µF
Operating voltage
1kV DC
Tolerance
±5%
Terminal pitch
27.5mm
Height
23mm
Dimensions (W x H x D)
31x23x13mm
Operating temperature
-40...105°C
Width
31mm
Gross weight11.561 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWFJ3A205J
0 in TME stock
Net price for quantities from 200 pcs - 0.88 USDGross price for quantities from 200 pcs - 0.88 USD
Net price for quantities from 600 pcs - 0.82 USDGross price for quantities from 600 pcs - 0.82 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
Net price for quantities from 2000 pcs - 0.76 USDGross price for quantities from 2000 pcs - 0.76 USD
Net price for quantities from 2600 pcs - 0.75 USDGross price for quantities from 2600 pcs - 0.75 USD
Net price for quantities from 5000 pcs - 0.73 USDGross price for quantities from 5000 pcs - 0.73 USD
Net price for quantities from 10000 pcs - 0.69 USDGross price for quantities from 10000 pcs - 0.69 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.