+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECWFJ3A205JA

Capacitor: polypropylene; ECWFJ; 2uF; 1kVDC; ±5%; 27.5mm; H: 24.5mm

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ECWFJ3A205JA
TME Symbol:
ECWFJ3A205JA

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWFJ
Capacitance
2µF
Operating voltage
1kV DC
Tolerance
±5%
Terminal pitch
27.5mm
Height
24.5mm
Dimensions (W x H x D)
31.5x24.5x12mm
Operating temperature
-40...105°C
Width
31.5mm
Gross weight11.784 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWFJ3A205JA
0 in TME stock
Net price for quantities from 250 pcs - 0.81 USDGross price for quantities from 250 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.