+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | polypropylene | |
Manufacturer series | ECWFJ | |
Capacitance | 4µF | |
Operating voltage | 1kV DC | |
Tolerance | ±5% | |
Terminal pitch | 27.5mm | |
Height | 29.5mm | |
Dimensions (W x H x D) | 31.5x29.5x16mm | |
Operating temperature | -40...105°C | |
Width | 31.5mm |