+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECWFJ3A475J

Capacitor: polypropylene; ECWFJ; 4.7uF; 1kVDC; ±5%; 27.5mm; H: 30mm

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ECWFJ3A475J
TME Symbol:
ECWFJ3A475J

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWFJ
Capacitance
4.7µF
Operating voltage
1kV DC
Tolerance
±5%
Terminal pitch
27.5mm
Height
30mm
Dimensions (W x H x D)
31x30x19mm
Operating temperature
-40...105°C
Width
31mm
Gross weight22.039 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWFJ3A475J
0 in TME stock
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 1000 pcs - 1.31 USDGross price for quantities from 1000 pcs - 1.31 USD
Net price for quantities from 5000 pcs - 1.23 USDGross price for quantities from 5000 pcs - 1.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.