+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECWFJ60705J

Capacitor: polypropylene; ECWFJ; 7uF; 600VDC; ±5%; 27.5mm; H: 28.5mm

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ECWFJ60705J
TME Symbol:
ECWFJ60705J

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWFJ
Capacitance
7µF
Operating voltage
600V DC
Tolerance
±5%
Terminal pitch
27.5mm
Height
28.5mm
Dimensions (W x H x D)
31.5x28.5x13.5mm
Operating temperature
-40...110°C
Width
31.5mm
Gross weight15.764 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWFJ60705J
0 in TME stock
Net price for quantities from 150 pcs - 1.32 USDGross price for quantities from 150 pcs - 1.32 USD
Net price for quantities from 5100 pcs - 1.22 USDGross price for quantities from 5100 pcs - 1.22 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.