+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EDS-2005-ELP

Automation module: switch Ethernet; unmanaged; 9.6÷60VDC; RJ45


Manufacturer: MOXA

Manufacturer part number:
EDS-2005-ELP
TME Symbol:
EDS-2005-ELP

Specification

Manufacturer
MOXA
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
EDS
Enclosure material
plastic
IP rating
IP40
Data transfer rate
10Mbps, 100Mbps
Body dimensions
19x81x65mm
Operating temperature
-10...60°C
Supply voltage
  • 9.6...60V DC
Gross weight132.5 g
Certificates
See other products in this category: Industrial Networks MOXA,
See other products from this series.:
*
EDS-2005-ELP
23 in TME stock
Net price for quantities from 1 pcs - 101.59 USDGross price for quantities from 1 pcs - 101.59 USD
Net price for quantities from 5 pcs - 94.34 USDGross price for quantities from 5 pcs - 94.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.