+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EDS-2008-ELP

Automation module: switch Ethernet; unmanaged; 9.6÷60VDC; RJ45


Manufacturer: MOXA

Manufacturer part number:
EDS-2008-ELP
TME Symbol:
EDS-2008-ELP

Specification

Manufacturer
MOXA
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
8
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
EDS
Enclosure material
plastic
IP rating
IP40
Data transfer rate
10Mbps, 100Mbps
Body dimensions
36x81x65mm
Operating temperature
-10...60°C
Supply voltage
  • 9.6...60V DC
Gross weight181.3 g
Certificates
See other products in this category: Industrial Networks MOXA,
See other products from this series.:
*
EDS-2008-ELP
10 in TME stock
Net price for quantities from 1 pcs - 142.98 USDGross price for quantities from 1 pcs - 142.98 USD
Net price for quantities from 5 pcs - 132.77 USDGross price for quantities from 5 pcs - 132.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.