+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEC0382B2-000U-A99

Fan: DC; axial; 24VDC; 120x120x38mm; 197.2m3/h; 44dBA; ball; 24AWG


Manufacturer: SUNON

Manufacturer part number:
EEC0382B2-000U-A99
TME Symbol:
EEC0382B2-A99

Specification

Manufacturer
SUNON
Type of fan
DC
Kind of fan
axial
Operating voltage
10...27.6V DC
Fan dimensions
120x120x38mm
Power consumption
5.4W
Current rating
0.224A
Fan efficiency
197.2m3/h
Noise level
44dBA
Kind of Bearing
ball
Rotational rate/speed
2600 (±10%)rpm
Current and power consumption tolerance
±15%
Min. insulation resistance
10MΩ
Impeller material
thermoplastic
Enclosure material
thermoplastic
Insulation class
A
Leads
leads x2
Lead length
0.33m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Additional functions
autorestart
Fan motor
brushless DC
Static pressure
6.6mm H2O
Wire size
24AWG
Supply voltage
  • 24V DC
Gross weight228.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC24V Fans SUNON,
*
EEC0382B2-000U-A99
3211 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 10 pcs - 9.23 USDGross price for quantities from 10 pcs - 9.23 USD
Net price for quantities from 20 pcs - 8.19 USDGross price for quantities from 20 pcs - 8.19 USD
Net price for quantities from 40 pcs - 7.14 USDGross price for quantities from 40 pcs - 7.14 USD
Net price for quantities from 240 pcs - 6.41 USDGross price for quantities from 240 pcs - 6.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 40 pcs