+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHAZS1J101B

Capacitor: hybrid; H: 11.7mm; 100uF; 63VDC; 3A; THT; ESR: 19mΩ; ZS-A


Manufacturer: PANASONIC

Manufacturer part number:
EEHAZS1J101B

Alternative designations: EEH-AZS1J101B

TME Symbol:
EEHAZS1J101B

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
11.7mm
Capacitance
100µF
Operating voltage
63V DC
Operating current
3A
Mounting
THT
ESR value
19mΩ
Manufacturer series
ZS-A
Tolerance
±20%
Body dimensions
Ø10x11.7mm
Service life
4000h
Terminal pitch
5mm
Conform to the norm
AEC-Q200
Operating temperature
-55...135°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight1.746 g
Certificates
See other products in this category: THT Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHAZS1J101B
500 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 2 pcs - 1.79 USDGross price for quantities from 2 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs