+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHAZS1J151B

Capacitor: hybrid; H: 15.7mm; 150uF; 63VDC; 3.5A; THT; ESR: 15mΩ; ZS-A


Manufacturer: PANASONIC

Manufacturer part number:
EEHAZS1J151B

Alternative designations: EEH-AZS1J151B

TME Symbol:
EEHAZS1J151B

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
15.7mm
Capacitance
150µF
Operating voltage
63V DC
Operating current
3.5A
Mounting
THT
ESR value
15mΩ
Manufacturer series
ZS-A
Tolerance
±20%
Body dimensions
Ø10x15.7mm
Service life
4000h
Terminal pitch
5mm
Conform to the norm
AEC-Q200
Operating temperature
-55...135°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight2.31 g
Certificates
See other products in this category: THT Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHAZS1J151B
290 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 500 pcs - 1.46 USDGross price for quantities from 500 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs