+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHZA1E330R

Capacitor: hybrid; H: 5.8mm; 33uF; 25VDC; 900mA; SMD; ESR: 80mΩ; ZA


Manufacturer: PANASONIC

Manufacturer part number:
EEHZA1E330R

Alternative designations: EEH-ZA1E330R

TME Symbol:
EEHZA1E330R

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
5.8mm
Capacitance
33µF
Operating voltage
25V DC
Operating current
0.9A
Mounting
SMD
ESR value
80mΩ
Manufacturer series
ZA
Tolerance
±20%
Body dimensions
Ø5x5.8mm
Service life
10000h
Conform to the norm
AEC-Q200
Operating temperature
-55...105°C
Diameter
5mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.262 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZA1E330R
0 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs