+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHZA1H101P

Capacitor: hybrid; H: 10.2mm; 100uF; 50VDC; 2A; SMD; ESR: 28mΩ; ZA


Manufacturer: PANASONIC

Manufacturer part number:
EEHZA1H101P

Alternative designations: EEH-ZA1H101P

TME Symbol:
EEHZA1H101P

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
10.2mm
Capacitance
100µF
Operating voltage
50V DC
Operating current
2A
Mounting
SMD
ESR value
28mΩ
Manufacturer series
ZA
Tolerance
±20%
Body dimensions
Ø10x10.2mm
Service life
10000h
Conform to the norm
AEC-Q200
Operating temperature
-55...105°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight1.504 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZA1H101P
841 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 200 pcs - 0.58 USDGross price for quantities from 200 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs