+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHZA1V470P

Capacitor: hybrid; H: 5.8mm; 47uF; 35VDC; 1.3A; SMD; ESR: 60mΩ; ZA


Manufacturer: PANASONIC

Manufacturer part number:
EEHZA1V470P

Alternative designations: EEH-ZA1V470P

TME Symbol:
EEHZA1V470P

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
5.8mm
Capacitance
47µF
Operating voltage
35V DC
Operating current
1.3A
Mounting
SMD
ESR value
60mΩ
Manufacturer series
ZA
Tolerance
±20%
Body dimensions
Ø6.3x5.8mm
Service life
10000h
Conform to the norm
AEC-Q200
Operating temperature
-55...105°C
Diameter
6.3mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.336 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZA1V470P
3458 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs