+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHZC1H101P

Capacitor: hybrid; H: 10.2mm; 100uF; 50VDC; 1.6A; SMD; ESR: 28mΩ; ZC


Manufacturer: PANASONIC

Manufacturer part number:
EEHZC1H101P

Alternative designations: EEH-ZC1H101P

TME Symbol:
EEHZC1H101P

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
10.2mm
Capacitance
100µF
Operating voltage
50V DC
Operating current
1.6A
Mounting
SMD
ESR value
28mΩ
Manufacturer series
ZC
Tolerance
±20%
Body dimensions
Ø10x10.2mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight1.615 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZC1H101P
432 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 200 pcs - 0.57 USDGross price for quantities from 200 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs