+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHZC1H220P

Capacitor: hybrid; H: 5.8mm; 22uF; 50VDC; 750mA; SMD; ESR: 80mΩ; ZC


Manufacturer: PANASONIC

Manufacturer part number:
EEHZC1H220P

Alternative designations: EEH-ZC1H220P

TME Symbol:
EEHZC1H220P

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
5.8mm
Capacitance
22µF
Operating voltage
50V DC
Operating current
0.75A
Mounting
SMD
ESR value
80mΩ
Manufacturer series
ZC
Tolerance
±20%
Body dimensions
Ø6.3x5.8mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
6.3mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.448 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZC1H220P
1000 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 3 pcs - 0.63 USDGross price for quantities from 3 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs