+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHZC1J100P

Capacitor: hybrid; H: 5.8mm; 10uF; 63VDC; 700mA; SMD; ESR: 120mΩ; ZC


Manufacturer: PANASONIC

Manufacturer part number:
EEHZC1J100P

Alternative designations: EEH-ZC1J100P

TME Symbol:
EEHZC1J100P

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
5.8mm
Capacitance
10µF
Operating voltage
63V DC
Operating current
0.7A
Mounting
SMD
ESR value
0.12Ω
Manufacturer series
ZC
Tolerance
±20%
Body dimensions
Ø6.3x5.8mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
6.3mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.433 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZC1J100P
1000 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs