+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHZC1K470P

Capacitor: hybrid; H: 10.2mm; 47uF; 80VDC; 1.36A; SMD; ESR: 36mΩ; ZC


Manufacturer: PANASONIC

Manufacturer part number:
EEHZC1K470P

Alternative designations: EEH-ZC1K470P

TME Symbol:
EEHZC1K470P

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
10.2mm
Capacitance
47µF
Operating voltage
80V DC
Operating current
1.36A
Mounting
SMD
ESR value
36mΩ
Manufacturer series
ZC
Tolerance
±20%
Body dimensions
Ø10x10.2mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight1.573 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZC1K470P
494 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 200 pcs - 0.62 USDGross price for quantities from 200 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs