+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHZK1V101XP

Capacitor: hybrid; H: 7.7mm; 100uF; 35VDC; 1.68A; SMD; ESR: 35mΩ; ZK


Manufacturer: PANASONIC

Manufacturer part number:
EEHZK1V101XP

Alternative designations: EEH-ZK1V101XP

TME Symbol:
EEHZK1V101XP

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
7.7mm
Capacitance
100µF
Operating voltage
35V DC
Operating current
1.68A
Mounting
SMD
ESR value
35mΩ
Manufacturer series
ZK
Tolerance
±20%
Body dimensions
Ø6.3x7.7mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
6.3mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.56 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZK1V101XP
14 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
Net price for quantities from 900 pcs - 0.91 USDGross price for quantities from 900 pcs - 0.91 USD
Net price for quantities from 1800 pcs - 0.85 USDGross price for quantities from 1800 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcs