+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHZK1V331P

Capacitor: hybrid; H: 10.2mm; 330uF; 35VDC; 2.8A; SMD; ESR: 20mΩ; ZK


Manufacturer: PANASONIC

Manufacturer part number:
EEHZK1V331P

Alternative designations: EEH-ZK1V331P

TME Symbol:
EEHZK1V331P

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
10.2mm
Capacitance
330µF
Operating voltage
35V DC
Operating current
2.8A
Mounting
SMD
ESR value
20mΩ
Manufacturer series
ZK
Tolerance
±20%
Body dimensions
Ø10x10.2mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight1.586 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZK1V331P
2023 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 30 pcs - 0.90 USDGross price for quantities from 30 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs