+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHZT1V391UP

Capacitor: hybrid; H: 10.2mm; 390uF; 35VDC; 3.5A; SMD; ESR: 16mΩ; ZTU

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EEHZT1V391UP
TME Symbol:
EEHZT1V391UP

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
10.2mm
Capacitance
390µF
Operating voltage
35V DC
Operating current
3.5A
Mounting
SMD
ESR value
16mΩ
Manufacturer series
ZTU
Tolerance
±20%
Body dimensions
Ø10x10.2mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...135°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.908 g
Certificates
See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZT1V391UP
0 in TME stock
Net price for quantities from 500 pcs - 1.11 USDGross price for quantities from 500 pcs - 1.11 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.