+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHZU1J181UV

Capacitor: hybrid; H: 16.8mm; 180uF; 63VDC; 5.5A; SMD; ESR: 10mΩ; ZUU

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EEHZU1J181UV
TME Symbol:
EEHZU1J181UV

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
16.8mm
Capacitance
180µF
Operating voltage
63V DC
Operating current
5.5A
Mounting
SMD
ESR value
10mΩ
Manufacturer series
ZUU
Tolerance
±20%
Body dimensions
Ø10x16.8mm
Service life
4000h
Operating temperature
-55...135°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight2.414 g
Certificates
See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZU1J181UV
0 in TME stock
Net price for quantities from 500 pcs - 1.79 USDGross price for quantities from 500 pcs - 1.79 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.