+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8-1768018-2

Label; 25.4mm; 69.85mm; white; glued


Manufacturer: TE Connectivity

Manufacturer part number:
8-1768018-2
TME Symbol:
EET-2570PY-9

Specification

Manufacturer
TE Connectivity
Type of storage accessories
label
Width
25.4mm
Length
69.85mm
Colour
white
No. of labels
1100pcs.
Material
polyetylene
Version
glued
Features of storage accessories
thermal transfer
Gross weight3.3 g
Certificates
See other products in this category: Printers and Markers TE Connectivity,
*
8-1768018-2
0 in TME stock
Net price for quantities from 1500 pcs - 0.21 USDGross price for quantities from 1500 pcs - 0.21 USD
Net price for quantities from 3000 pcs - 0.20 USDGross price for quantities from 3000 pcs - 0.20 USD
Net price for quantities from 4500 pcs - 0.19 USDGross price for quantities from 4500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.