+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2557110000

Filter; Cutout: 125x125mm; D: 26mm; IP55; Mounting: push-in; grey


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2557110000

Alternative designations: EF 20 55 GY

TME Symbol:
EF-20-55-GY

Specification

Manufacturer
WEIDMÜLLER
Type of fan accessory
filter
Mounting hole dimensions
125x125mm
Depth
26mm
IP rating
IP55
Mounting
push-in
Body dimensions
145x31x145mm
Colour
grey
Gross weight191.9 g
Certificates
See other products in this category: Guards WEIDMÜLLER,
*
2557110000
3 in TME stock
Net price for quantities from 1 pcs - 34.05 USDGross price for quantities from 1 pcs - 34.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.