+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2557170000

Filter; Cutout: 223x223mm; D: 38mm; IP54; Mounting: push-in; grey


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2557170000

Alternative designations: EF 40 54 GY

TME Symbol:
EF-40-54-GY

Specification

Manufacturer
WEIDMÜLLER
Type of fan accessory
filter
Mounting hole dimensions
223x223mm
Depth
38mm
IP rating
IP54
Mounting
push-in
Body dimensions
252x44x252mm
Colour
grey
Gross weight582.3 g
Certificates
See other products in this category: Guards WEIDMÜLLER,
*
2557170000
1 in TME stock
Net price for quantities from 1 pcs - 37.37 USDGross price for quantities from 1 pcs - 37.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.