+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFA20250NC0528T

Motor: EC; 1850rpm; 17W; 230VAC; 170mA; Electr.connect: wires; IP65


Manufacturer: ELCO

Manufacturer part number:
EFA20250NC0528T
TME Symbol:
EFA20250NC0528T

Specification

Manufacturer
ELCO
Type of motor
EC
Nominal rotational speed
1850rpm
Power
17W
Current consumption
170mA
Electrical connection
wires
IP rating
IP65
Lead length
1m
Supply voltage
  • 230V AC
Gross weight976.7 g
See other products in this category: EC Motors ELCO,
*
EFA20250NC0528T
1 in TME stock
Net price for quantities from 1 pcs - 111.81 USDGross price for quantities from 1 pcs - 111.81 USD
Net price for quantities from 5 pcs - 97.83 USDGross price for quantities from 5 pcs - 97.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.