+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFA20250VC0513L

Motor: AC; 1-phase; 1800rpm; 17W; 230VAC; IP65


Manufacturer: ELCO

Manufacturer part number:
EFA20250VC0513L
TME Symbol:
EFA20250VC0513L

Specification

Manufacturer
ELCO
Type of motor
AC
Kind of motor
1-phase
Nominal rotational speed
1800rpm
Power
17W
IP rating
IP65
Supply voltage
  • 230V AC
Motors features
  • ATEX certificate
  • counterclockwise rotation
Gross weight937.8 g
Certificates
See other products in this category: AC Motors ELCO,
*
EFA20250VC0513L
2 in TME stock
Net price for quantities from 1 pcs - 72.90 USDGross price for quantities from 1 pcs - 72.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.